Kyocera M39014/02-1292V technical specifications.
| Capacitance | 4.7F |
| Lead Free | Contains Lead |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera M39014/02-1292V to view detailed technical specifications.
No datasheet is available for this part.