Kyocera M39014/02-1350 technical specifications.
| Capacitance | 100nF |
| Depth | 2.29mm |
| Dielectric | X7R |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera M39014/02-1350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.