Kyocera M39014/02-1350V technical specifications.
| Capacitance | 100nF |
| Lead Free | Contains Lead |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera M39014/02-1350V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.