Kyocera M39014/20-0106 technical specifications.
| Capacitance | 2uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 3.68mm |
| Dielectric | X7R |
| Height | 7.37mm |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera M39014/20-0106 to view detailed technical specifications.
No datasheet is available for this part.