Kyocera MA101A101JAA technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Diameter | 2.29mm |
| Dielectric | C0G |
| Inside Diameter | 483um |
| Length | 0.16inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| RoHS Compliant | No |
| Series | Ceralam® MA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MA101A101JAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.