Kyocera MA107A1R0CAA-BULK technical specifications.
| Capacitance | 1pF |
| Package/Case | Axial |
| Length | 0.16inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Ceralam® MA |
| Voltage Rating | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MA107A1R0CAA-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.