Kyocera MA201C103KAA-BULK technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Ceralam® MA |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MA201C103KAA-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
