Kyocera MA301A222FAA technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| RoHS Compliant | No |
| Series | Ceralam® MA |
| Tolerance | 1% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MA301A222FAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.