Kyocera MA301A392FAA technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Axial |
| Diameter | 3.3mm |
| Dielectric | C0G |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ceralam® MA |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MA301A392FAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.