Kyocera MA401E224ZAA technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Diameter | 3.56mm |
| Dielectric | Z5U |
| Inside Diameter | 635um |
| Length | 0.39inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ceralam® MA |
| Termination | Axial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MA401E224ZAA to view detailed technical specifications.
No datasheet is available for this part.