Kyocera MA502E154MAATR1 technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Diameter | 6.35mm |
| Dielectric | Z5U |
| Inside Diameter | 635um |
| Lead Diameter | 0.63mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Ceralam® MA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MA502E154MAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.