Kyocera MA601A104KAA technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 8.89mm |
| Dielectric | C0G |
| Inside Diameter | 635um |
| Length | 0.69inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ceralam® MA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MA601A104KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.