Kyocera MA605A103KAA technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Diameter | 8.89mm |
| Dielectric | C0G |
| Inside Diameter | 635um |
| Length | 0.69inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Ceralam® MA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MA605A103KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.