Kyocera MC01YC153KAR technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.043inch |
| Lead Pitch | 0.033inch |
| Length | 0.098inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MC |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.051inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MC01YC153KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.