Kyocera MC066D474KAA technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MC066D474KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.