
This Kyocera DIPGuard MD ceramic capacitor features a capacitance of 15nF with a tolerance of 20% and a voltage rating of 100V. It is constructed with a molded package and has a radial termination. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is available in a bulk packaging quantity of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011C153MAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD011C153MAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.