
The Kyocera MD015A180KAB is a 18pF ceramic capacitor with a 50V voltage rating and 10% tolerance. It features a C0G dielectric and is constructed in a molded RADIAL package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD015A180KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MD015A180KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
