Radial ceramic capacitor with 330pF capacitance and 50V DC rating. Features a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The 2-DIP package has a 0.325-inch lead pitch and a 0.26-inch length, designed for through-hole mounting. This component has a 10% tolerance and is supplied in bulk packaging.
Kyocera MD015A331KAB technical specifications.
| Capacitance | 330pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD015A331KAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.