Kyocera MD015A4R7DAB technical specifications.
| Capacitance | 4.7pF |
| Package/Case | DIP |
| Dielectric | C0G |
| Height | 4.19mm |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19mm |
| Lead Pitch | 0.325inch |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MD015A4R7DAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.