The MD015C153MAB is a 15nF ceramic capacitor with a 50V voltage rating, suitable for use in through-hole mounted applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a DIP package with a radial termination and a tolerance of 20%. It is available in quantities of 200 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD015C153MAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD015C153MAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.