Radial ceramic capacitor with 10nF capacitance and 50V DC rated voltage. Features Z5U dielectric material, 20% tolerance, and a 4% dissipation factor. Designed for through-hole PCB mounting with a 8.255mm lead pitch and 2.54mm depth. Operating temperature range is 10°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD015E103MAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 0.135inch |
| Lead Diameter | 0.19inch |
| Lead Free | Contains Lead |
| Lead Pitch | 8.255mm |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MD |
| Size | 3.43mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MD015E103MAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.