
The DIPGuard MD 50V 330nF Z5U Ceramic Capacitor is a through-hole mounted component with a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. It has a capacitance of 330nF and a voltage rating of 50V. The capacitor is constructed with a radial design and has a lead pitch of 0.325inch. It is available in bulk packaging with a quantity of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD015E334ZAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | Z5U |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD015E334ZAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.