Radial ceramic capacitor with 0.47µF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and a molded construction. Through-hole mounting with a 0.325mm lead pitch. Operating temperature range from 10°C to 85°C.
Kyocera MD025E474MAB technical specifications.
| Capacitance | 470nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | Z5U |
| Height | 0.162inch |
| Height - Seated (Max) | 0.2inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.325mm |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD025E474MAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.