
Surface mount multilayer transient voltage suppressor with a 5.6V DC rated voltage and 4V AC rated voltage. Features a 18V clamping voltage, 1A clamping current, and 30A surge current capability. Operates across a -55°C to 125°C temperature range with 825pF capacitance. UL approved and RoHS compliant, packaged in a 0508 SMT case.
Kyocera MG052S05A150DP technical specifications.
| Approvals | UL |
| Capacitance | 825pF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Clamping Voltage-Max | 18V |
| Current Rating | 30A |
| Depth | 0.157inch |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Breakdown Voltage | 8.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MG |
| Size Code | 0508 |
| Termination | SMD/SMT |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MG052S05A150DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.