
Surface mount SIDAC with 10V AC and 14V DC voltage ratings. Features 19.5V varistor voltage, 32V clamping voltage, and 1A clamping current. Offers 30A surge current capability and 425pF capacitance. Packaged in a 0508 case code, this RoHS compliant component operates from -55°C to 125°C.
Kyocera MG052S14A300DP technical specifications.
| Approvals | UL |
| Capacitance | 425pF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Current Rating | 30A |
| Depth | 2.01mm |
| Height | 0.04inch |
| Lead Pitch | 0.76mm |
| Length | 1.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MG |
| Size Code | 0508 |
| Termination | SMD/SMT |
| Varistor Voltage | 19.5V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 12% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MG052S14A300DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
