
Bidirectional varistor module for power distribution, featuring a 30A current rating and 14VAC/18VDC maximum voltage rating. This surface mount component offers a 25.5V varistor voltage with a clamping voltage of 42V at 1A. Designed for 0508 SMD packaging, it operates across a temperature range of -55°C to 125°C and is UL approved and RoHS compliant.
Kyocera MG052S18A400DP technical specifications.
| Approvals | UL |
| Capacitance | 225pF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Current Rating | 30A |
| Depth | 2.01mm |
| Direction | Bidirectional |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.76mm |
| Length | 1.25mm |
| Max Breakdown Voltage | 25.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MG |
| Size Code | 0508 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MG052S18A400DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.