
Surface mount SIDAC with 14VAC/18VDC voltage rating, 28V varistor voltage, and 50V clamping voltage. Features 75pF capacitance, 1A clamping current, and 20A current rating. Encased in a 0612 (1.6mm x 3.2mm) package with 0.76mm lead pitch. Operates from -55°C to 125°C and is RoHS compliant.
Kyocera MG064L18X500RP technical specifications.
| Capacitance | 75pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Current Rating | 20A |
| Depth | 3.2mm |
| Energy | 0.1J |
| Lead Pitch | 0.76mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 30.8V |
| Min Varistor Voltage | 25.2V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 0612 |
| Termination | SMD/SMT |
| Varistor Voltage | 28V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MG064L18X500RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.