
Bidirectional SIDAC for transient voltage suppression. Features a 8.5V varistor voltage with 20% tolerance, 5.6V DC rated voltage, and 4V AC rated voltage. Offers 18V clamping voltage at 1A clamping current, with a 30A current rating and peak pulse current capability. Packaged in a 0612 surface mount case with 0.76mm lead pitch, this lead-free component operates from -55°C to 125°C.
Kyocera MG064S05A150DP technical specifications.
| Capacitance | 825pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Clamping Voltage-Max | 18V |
| Current Rating | 30A |
| Depth | 3.2mm |
| Direction | Bidirectional |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Lead Pitch | 0.76mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Breakdown Voltage | 9.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 10.2V |
| Min Varistor Voltage | 6.8V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0612 |
| Termination | SMD/SMT |
| Thickness | 1.22mm |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MG064S05A150DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
