
Surface mount SIDAC with 6.4VAC / 9VDC voltage rating, 12.7V varistor voltage, and 22V clamping voltage. Features 550pF capacitance, 30A surge current capability, and 1A clamping current. Packaged in a 0612 (1.6mm x 3.2mm) case with 0.76mm lead pitch. Operates from -55°C to 125°C and is RoHS compliant.
Kyocera MG064S09A200RP technical specifications.
| Capacitance | 550pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Clamping Current | 1A |
| Clamping Voltage | 22V |
| Current Rating | 30A |
| Depth | 3.2mm |
| Lead Pitch | 0.76mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 6.4V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 0612 |
| Termination | SMD/SMT |
| Varistor Voltage | 12.7V |
| Voltage Rating (AC) | 6.4V |
| DC Rated Voltage | 9V |
| Voltage Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MG064S09A200RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
