
Surface mount SIDAC with a 19.5V varistor voltage and 12% tolerance. Features a 30A current rating, 1A clamping current, and 32V clamping voltage. Offers 10V AC and 14V DC voltage ratings, with a maximum operating temperature of 125°C. Includes 4 circuits in a 0612 ceramic package, with a capacitance of 425pF. Lead-free and RoHS compliant.
Kyocera MG064S14A300DP technical specifications.
| Approvals | UL |
| Capacitance | 425pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Current Rating | 30A |
| Depth | 3.2mm |
| Energy | 0.1J |
| Height | 0.048inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.76mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 21.84V |
| Min Varistor Voltage | 17.16V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MG |
| Size Code | 0612 |
| Termination | SMD/SMT |
| Thickness | 1.22mm |
| Varistor Voltage | 19.5V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 12% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MG064S14A300DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.