
Four-channel SIDAC electronic component with a 25.5V varistor voltage and 15A current rating. Features a 42V clamping voltage, 14V AC voltage rating, and 18V DC rated voltage. This surface mount device is housed in a 0612 (1632 metric) ceramic package, offering a 120pF capacitance and 0.05J energy absorption. Operating temperature range is -55°C to 125°C, with UL approval and RoHS compliance.
Kyocera MG064S18A400DP technical specifications.
| Approvals | UL |
| Capacitance | 120pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Current Rating | 15A |
| Depth | 3.2mm |
| Energy | 0.05J |
| Height | 0.048inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.76mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Breakdown Voltage | 25.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MG |
| Size Code | 0612 |
| Termination | SMD/SMT |
| Thickness | 1.22mm |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MG064S18A400DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
