Kyocera MGUG050050L2DP technical specifications.
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Clamping Voltage | 32V |
| Direction | Bidirectional |
| Energy | 0.1J |
| Height | 1.02mm |
| Length | 1.25mm |
| Max Surge Current | 30A |
| Min Varistor Voltage | 17.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.01mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MGUG050050L2DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.