Kyocera MHV13C106MAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Dielectric | X7R |
| Height | 3.45mm |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MH |
| Termination | SMD/SMT |
| Thickness | 0.148inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MHV13C106MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.