Kyocera MK02275R6BAT2A technical specifications.
| Capacitance | 5.6pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage | 200V |
| Voltage Rating | 200V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MK02275R6BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.