Kyocera MK03V71R5BAT2A technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.06inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MK |
| Thickness | 0.036inch |
| Voltage Rating | 250V |
| Width | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MK03V71R5BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.