Kyocera ML03511R9BAT2A technical specifications.
| Capacitance | 1.9pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.838mm |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLO™ |
| Termination | SMD/SMT |
| Thickness | 0.029inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera ML03511R9BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.