Radial ceramic capacitor with 330pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Through-hole mounting with a 2.54mm lead pitch and straight radial leads. Molded package with dimensions of 4.83mm length and width, and 2.28mm depth.
Kyocera MR045A331JAA technical specifications.
| Capacitance | 330pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.28mm |
| Dielectric | C0G |
| Height | 2.28mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ceralam® MR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MR045A331JAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.