Kyocera MR045E104ZAATR1 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 2.28mm |
| Dielectric | Z5U |
| Height - Seated (Max) | 0.2inch |
| Lead Pitch | 0.1inch |
| Lead/Base Style | Straight |
| Length | 0.19inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Ceralam® MR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| Width | 0.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MR045E104ZAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.