Kyocera MR051A1R5CAA technical specifications.
| Capacitance | 1.5pF |
| Package/Case | Radial |
| Depth | 2.28mm |
| Dielectric | C0G |
| Height | 4.83mm |
| Height - Seated (Max) | 0.235inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Flat |
| Length | 0.19inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Ceralam® MR |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MR051A1R5CAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.