Multilayer ceramic capacitor featuring 3300 pF capacitance and a 100V DC rating. This radial-leaded component utilizes a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. It offers a 5% tolerance and a 5.08mm lead pitch, with a through-hole mounting style. Dimensions include a 4.83mm length and width, with a 2.28mm depth and height.
Kyocera MR051A332JTA technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 2.28mm |
| Dielectric | C0G |
| Height | 2.28mm |
| Height - Seated (Max) | 0.235inch |
| Lead Diameter | 0.635mm |
| Lead Length | 30mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Flat |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Ceralam® MR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MR051A332JTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.