Radial multilayer ceramic capacitor with 270pF capacitance and 10% tolerance. Features a C0G dielectric, 50V voltage rating, and operates from -55°C to 125°C. Through-hole mounting with a 5.08mm lead pitch and 0.635mm lead diameter. Dimensions include 4.83mm length and width, with a 2.28mm depth and height.
Kyocera MR055A271KAA technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.28mm |
| Dielectric | C0G |
| Height | 2.28mm |
| Height - Seated (Max) | 0.235inch |
| Lead Diameter | 0.635mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Flat |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ceralam® MR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MR055A271KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.