Kyocera MR055E104ZAA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.235inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Flat |
| Length | 0.19inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Ceralam® MR |
| Tolerance | 80% |
| Voltage Rating | 50V |
| Width | 0.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MR055E104ZAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.