Kyocera MR055X104KSA technical specifications.
| Capacitance | 100nF |
| Package/Case | Molded |
| Height | 2.28mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MR |
| Termination | Radial |
| Thickness | 2.29mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MR055X104KSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.