Radial multilayer ceramic capacitor featuring 0.68µF capacitance and 10% tolerance. This component utilizes an X7R dielectric, offering a voltage rating of 100V DC. Designed for through-hole mounting, it has a lead pitch of 5.08mm and a lead diameter of 0.635mm. Operating temperature range spans from -55°C to 125°C.
Kyocera MR061C684KAA technical specifications.
| Capacitance | 680nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.28mm |
| Dielectric | X7R |
| Height | 2.28mm |
| Height - Seated (Max) | 0.29inch |
| Lead Diameter | 0.635mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ceralam® MR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7.36mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MR061C684KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.