Kyocera MR065A103JCATR1 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Height | 2.28mm |
| Height - Seated (Max) | 0.29inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | Ceralam® MR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.36mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MR065A103JCATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.