
Radial multilayer ceramic capacitor featuring 3.3nF capacitance and a 1% tolerance. This through-hole component operates with a 50V DC rating and utilizes a C0G dielectric. It has a 5.08mm lead pitch, 0.635mm lead diameter, and a maximum operating temperature of 125°C. Dimensions include a 7.36mm length and width, with a 2.28mm depth and height.
Kyocera MR065A332FAA technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 2.28mm |
| Dielectric | C0G |
| Height | 2.28mm |
| Height - Seated (Max) | 0.29inch |
| Lead Diameter | 0.635mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ceralam® MR |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.36mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MR065A332FAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.