Radial multilayer ceramic capacitor with 1uF capacitance and 10% tolerance. Features X7R dielectric, 50V DC rated voltage, and a molded construction. Operates across a temperature range of -55°C to 125°C with a 5.08mm lead pitch and 0.635mm lead diameter. Designed for through-hole mounting.
Kyocera MR065C105KAA technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.28mm |
| Dielectric | X7R |
| Height | 2.28mm |
| Height - Seated (Max) | 0.29inch |
| Lead Diameter | 0.635mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ceralam® MR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.36mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MR065C105KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.