Kyocera MSFB22-622-622K0 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Width | 4.8 |
| Length | 9.1 |
| Number of Functions | 1 |
| Height | 2 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kyocera MSFB22-622-622K0 to view detailed technical specifications.
No datasheet is available for this part.