Kyocera MSFB47-868-600K0 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -45 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Height | 1.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera MSFB47-868-600K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.