Kyocera MSFC12-83-026K0 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | MSFC12-83-026K0 |
| Height | 1.8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera MSFC12-83-026K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.